Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Hardware  > Dials and Knobs  > Dials, Turns Counting Remove last refinement

View More Bourns Hardware >>

Bourns H-22-6A - Dial; Turns-Counting,  Analog;  15 Tur


View larger image
Product Rating:
5 out of 5 5 out of 5
Great Product
Easy to use and you can lock the pot in place.
Read more of this review > >
Bourns
Dial; Turns-Counting, Analog; 15 Turns; 50per Turn; Shaft Dia 0.25in
$11.50 (Each)
Mfr Part#: H-22-6A
Allied Stock#: 754-0009
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 278

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1735
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$11.500     
10 - 24$10.130     
25 - 49$8.720     
50 - 99$8.180     
100+$8.009     



OverviewSpecsReviews (1)Similar Products

Used with precision potentiometers or other rotating devices for up to 15 turns. 50 dial divisions per turn. 2 parts in 1000 readability. H-22-6A: Black numbers on satin chrome finish body. H-22-6A-B: White numbers on black background dial body. 7⁄8" dia.; fits 1⁄4" (6.35 mm) shaft dia. Fits Panel Thickness: 3⁄32" (2.0 mm) min. 3⁄16" (5.0 mm) max. High quality rugged construction.



Dial Division:50 per Turn
Dial Type:Turns-Counting, Analog
Diameter, Shaft:0.25 "
Dimensions:0.874"Dia
Finish:Satin Chrome
For Use With:For precision potentiometers or other rotating devices up to 15 turns
Mounting Type:Panel
Range:15 Turns
Weight:5.3 Oz.
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
Great Product Review Rating: 5
Reviewed By: Richard on 4/20/2007 8:55:53 PM
Tech Level: Above-average knowledge - Ownership: 1 month to 6 months
Pros: Easy to use and you can lock the pot in place.
Cons: None that I can see.
Other thoughts:
1 out of 1 people found this review helpful. Did you?  
There are no recommended accessories available.
File File Type