Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Variable Resistor (Potentiometers)  > Potentiometers Remove last refinement


Honeywell / Clarostat RV4NAYSD502A - Pot; Cnd Pl; Rest 5 Kilohms; Panel; Li


View larger image
Product Rating:
5 out of 5 5 out of 5
A Venerable Performer
This pot has been the component of choice for a cable assembly we’ve been selling for more than 15 years. Hundreds of them have been in the oilfield indus...
Read more of this review > >
Honeywell / Clarostat
Pot; Cnd Pl; Rest 5 Kilohms; Panel; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
$7.79 (Each)
Mfr Part#: RV4NAYSD502A
Allied Stock#: 753-1445
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

628 can ship immediately.
On Order: 250

Request Lead Time
Datasheet
Catalog Page #1746
 
 
Pricing
Standard Pricing:
1 - 14$7.790     
15 - 24$6.920     
25 - 49$6.230     
50 - 99$5.670     
100+$5.252     



OverviewSpecsReviews (1)Similar Products
Crafted of the finest materials available to insure long, reliable service. Provides extra long life with very low noise level. Rated 2 watts. Precision construction is completely enclosed. Conductive plastic element. RV4L and 53C2 designate 5⁄8" screwdriver slotted shaft FMS with 1⁄2" split locking bushing. RV4N and 53C3 designate 7⁄8" screwdriver slotted shaft FMS with 3⁄8" long bushing. 53C1 designates 2" long round shaft FMS with 3⁄8" long bushing. All have 1⁄4" diameter shaft. Average Shipping Weight: 4 oz. Specifications. Resistance Tolerance: 100 to 1 Meg — ±10%; over 1 Meg — ±20%. Rotation: 312° ±3%. End Resistance: Per MIL-R-94. Working Voltage: 500 VDC across end terminals. Linear Taper.
 
 




Angle, Mechanical:312 °
Diameter, Shaft:0.25 "
Dimensions:1.094"Dia×0.56"L
Linearity:±5 %
Material, Element:Conductive Plastic
Mounting Type:Panel
Number of Turns:1
Power, Rating:2 W
Resistance:5 Kilohms
Rotational Life:25000 Cycles
Taper:Linear
Temperature, Operating, Maximum:+120 °C
Temperature, Operating, Minimum:-55 °C
Termination:Lug
Tolerance:±10 %
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
A Venerable Performer Review Rating: 5
Reviewed By: Bob on 5/30/2007 12:47:31 PM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: This pot has been the component of choice for a cable assembly we’ve been selling for more than 15 years. Hundreds of them have been in the oilfield industry and are still functioning perfectly.
Cons: None I’m aware of.
Other thoughts:
13 out of 13 people found this review helpful. Did you?  
There are no recommended accessories available.
File File Type