Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Variable Resistor (Potentiometers)  > Potentiometers Remove last refinement


Honeywell / Clarostat 53C35K - Pot; Cnd Pl; Rest 5 Kilohms; Panel; Li


View larger image
Product Rating:
Honeywell / Clarostat
Pot; Cnd Pl; Rest 5 Kilohms; Panel; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
$6.28 (Each)
Mfr Part#: 53C35K
Allied Stock#: 753-1242
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1763 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1746
 
 
Pricing
Standard Pricing:
1 - 14$6.283     
15 - 24$5.969     
25 - 49$5.655     
50 - 99$5.341     
100+$4.759     



OverviewSpecsReviews (0)Similar Products

Crafted of the finest materials available to insure long, reliable service. Provides extra long life with very low noise level. Rated 2 watts. Precision construction is completely enclosed. Conductive plastic element. RV4L and 53C2 designate 5⁄8" screwdriver slotted shaft FMS with 1⁄2" split locking bushing. RV4N and 53C3 designate 7⁄8" screwdriver slotted shaft FMS with 3⁄8" long bushing. 53C1 designates 2" long round shaft FMS with 3⁄8" long bushing. All have 1⁄4" diameter shaft. Average Shipping Weight: 4 oz. Specifications. Resistance Tolerance: 100 to 1 Meg — ±10%; over 1 Meg — ±20%. Rotation: 312° ±3%. End Resistance: Per MIL-R-94. Working Voltage: 500 VDC across end terminals. Linear Taper.



Angle, Mechanical:312 °
Diameter, Shaft:0.25 "
Dimensions:1.094"Dia×0.56"L
Linearity:±5 %
Material, Element:Conductive Plastic
Mounting Type:Panel
Number of Turns:1
Power, Rating:2 W
Resistance:5 Kilohms
Rotational Life:25000 Cycles
Taper:Linear
Temperature, Operating, Maximum:+120 °C
Temperature, Operating, Minimum:-55 °C
Termination:Lug
Tolerance:±10 %
There are no recommended accessories available.
File File Type