Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Variable Resistor (Potentiometers)  > Potentiometers Remove last refinement


Honeywell / Clarostat 73JA10K - Pot; Wirewound; Rest 10 Kilohms; Panel


View larger image
Product Rating:
Honeywell / Clarostat
Pot; Wirewound; Rest 10 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
$29.97 (Each)
Mfr Part#: 73JA10K
Allied Stock#: 753-0241
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

219 can ship immediately.
On Order: 1000

Request Lead Time
Datasheet
Catalog Page #1748
 
 
Pricing
Standard Pricing:
1 - 5$29.970     
6 - 14$28.472     
15 - 24$26.973     
25 - 49$25.475     
50+$22.703     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products

The 73 series is a 2 watt precision 10-turn potentiometer. The 73JB is the economical version of the 73JA, offering all the electrical features of the 73JA, but employing a long life nylon shaft construction. The 73JB has a metal bushing with glass filled black nylon shaft. The 73JA has a stainless steel shaft and metal bushing. Both shafts are 1⁄4" dia, 13⁄16" long FMS and have 5⁄16" plain threaded bushing, screwdriver slots, and 50,000 cycles rotational life. End resistance is 0.3% of total resistance or 1 Ω, whichever is greater. 5% tolerance. 500 WV max.
The 73 Series is a 2 watt precision 10-turn potentiometer. The 73JB is the economical version of the 73JA, offering all the electrical features of the 73JA, but employing a long life nylon shaft construction. The 73JB has a metal bushing with glass filled black nylon shaft. The 73JA has a stainless steel shaft and metal bushing. Both shafts are 1⁄4" dia, 13⁄16" long FMS and have 5⁄16" plain threaded bushing, screwdriver slots, and 50,000 cycles rotational life. End resistance is 0.3% of total resistance or 1 Ω, whichever is greater. 5% tolerance. 500 WV max. Stop Torque: 75 oz.-in. Power Rating: 2 watts @ 70°C.

0.312 in. bushing length, slotted shaft ending, 500 V working voltage.

Angle, Mechanical:3600 °
Diameter, Shaft:0.25 "
Dimensions:0.875"Dia×0.75"L
Linearity:±0.25 %
Material, Element:Wirewound
Mounting Type:Panel
Number of Turns:10
Power, Rating:2 W
Resistance:10 Kilohms
Rotational Life:50000 Cycles
Taper:Linear
Temperature, Operating, Maximum:+120 °C
Temperature, Operating, Minimum:-40 °C
Terminal Type:Solder Lug
Termination:Solder Lug
Thread Length:3⁄8-32
Tolerance:±5 %
File File Type
Material, Element Resistance Mounting Type Number of Turns Power, Rating
Honeywell / Clarostat
Pot; Wirewound; Rest 5k ohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 5 Kilohms Panel 10 2 W $29.97
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 1 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 1 Kilohms Panel 10 2 W $29.97
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 2 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 2 Kilohms Panel 10 2 W $29.97
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 500 Ohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 500 Ohms Panel 10 2 W $29.97
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 100 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 100 Kilohms Panel 10 2 W $39.87
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 5 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 5 Kilohms Panel 10 2 W $25.54
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 10 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 10 Kilohms Panel 10 2 W $25.54
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 20 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 20 Kilohms Panel 10 2 W $29.97
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 100 Ohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 100 Ohms Panel 10 2 W $29.97
Each
Honeywell / Clarostat
Pot; Wirewound; Rest 25 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25in
Wirewound 25 Kilohms Panel 10 2 W $25.54
Each