Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Fuse Accessories  > Holders Remove last refinement


Cooper Bussmann HTB-22I-R - FUSE HOLDERS,  PANEL MOUNT,  1/4X1-1/4


View larger image
Product Rating:
Cooper Bussmann
FUSE HOLDERS, PANEL MOUNT, 1/4X1-1/4 INCH
$2.90 (Each)
Mfr Part#: HTB-22I-R
Allied Stock#: 740-0634
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

4970 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1171
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$2.900     
50 - 99$2.580     
100 - 249$2.270     
250 - 499$2.120     
500 - 999$1.920     
1000+$1.667     



OverviewSpecsReviews (0)Similar Products

The 32 Models of the Buss HTB fuseholder offer complete design flexibility. Their reduced size permits maximum space utilization. Their appearance is compatible with aesthetically designed equipment. Designed to UL, CSA and IEC (SEMKO and VDE) standards. The HTB-4 offers high profile while the HTB-2 offers a low profile mounting option. The HTB-6 mounts through rear of panel permitting wire connections to be made to holder before mounting in panel. The HTB-8 provides fast, easy and secure mounting without tools or hardware. Terminal options include in-line or right angle solder 3⁄16" quick-connect and in-line or right angle 1⁄4" quick-connect. The HTB will accept both 1⁄4" × 11⁄4" and 5 mm × 20 mm fuses simply by changing the carriers. 250 volts.



* There is currently no detailed product information available.

For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #1171 )
There are no recommended accessories available.
File File Type