Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Cabinet & Rack Products  > Casters  > Economizer, Turn-Key Remove last refinement


Bud Industries RC-7758-PR - Caster;  Hard Tread Composition;  2.75


View larger image
Product Rating:
Bud Industries
Caster; Hard Tread Composition; 2.75 in.; 3.25 in.; 200 lbs.
$32.90 (Pair of 2)
Mfr Part#: RC-7758-PR
Allied Stock#: 736-6001
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

103 can ship immediately.
2 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #651
 
 
Pricing
Standard Pricing:
1 - 5$32.900     
6 - 24$27.398     
25 - 49$24.649     
50 - 99$21.898     
100+$20.806     



OverviewSpecsReviews (0)Similar Products

Extra-heavy-duty, for use on Bud open and enclosed cabinet racks. Ball-bearing wheels made of hard tread composition. Casters are sold in pairs with all necessary mounting hardware included.


Design Features
  • Welded Steel Cabinet Rack Similar to Economizer with Louvered Side Panels and Rear Door, Ventilated Top Suitable for FN-1282 Exhaust Fan
  • Accept 19.00" EIA Width Panels
  • 1200 Lb. Equipment Load Capacity
  • Four 4.00" Diameter Cable Access Holes In the Top and One 9.56" Square Hole In the Base
  • Insulated Locking Econoglas Front Door
  • Two Pairs of Installed Full Height Panel Mounting Rails (Use #7346 Screws — Order Separately)
  • Style A Includes Two SH-2385 Ventilated Shelves
  • Style B Includes Leveler Kits
    Finishes
  • Style A: Sand Texture (S), Black Texture (BT), and Royal Blue Texture (RB) Are Standard
  • Style B: Black Textured (BT) Is Standard
  • Both Styles Are Available In Other BUD Textured Colors at No Additional Cost
  • 21⁄2" Diameter Wheel
  • Sold in Pairs

  • Capacity:200 lbs.
    Height:3.25 in.
    Material:Hard Tread Composition
    Width:2.75 in.
    There are no recommended accessories available.
    File File Type