Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Electronic Enclosures  > Rack Mount Box / Chassis Remove last refinement


Bud Industries RM-14212 - Chassis;  Aluminum;  Natural;  Rack Mo


View larger image
Product Rating:
Bud Industries
Chassis; Aluminum; Natural; Rack Mount
$59.55 (Each)
Mfr Part#: RM-14212
Allied Stock#: 736-4212
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

3 can ship immediately.
On Order: 52

Request Lead Time
Datasheet
Catalog Page #693
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$59.550     
10 - 14$53.600     
15 - 19$47.650     
20+$45.097     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products

Side panel mounting holes are punched on 7⁄8" grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19" front panels feature “Surface Shield” which provides surface protection for laying out drilling and punching positions. Optional Accessories. Internal Chassis — 0.090" aluminum, natural finish. Can be mounted vertically or horizontally. Handles — chrome plated steel. Solid top or bottom cover — 0.050" aluminum, natural finish. Can also be used on bottom as full depth chassis for mounting components. Ventilated top or bottom cover — 0.050" aluminum, natural finish, 1⁄8" × 3⁄4" slots for maximum ventilation. Slides — two-piece slide, 20" long with 15" travel. Friction disconnect allows removal of chassis from cabinet or rack. Supplied in pairs, order mounting brackets separately.


  • Front Panels: 1⁄8" Thick Mill Finish Aluminum with “Surface Shield” Protection
  • Side and Rear Panels: 0.090" Aluminum
  • Available in Two Depths (B)
  • Finish: Natural; Other Finishes Available on Request
  • Shipped Unassembled with All Necessary Assembly Hardware

  • Color:Natural
    Material, Body:Aluminum
    Mounting Type:Rack Mount
    File File Type