Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Electronic Enclosures  > Cast Aluminum Remove last refinement


Bud Industries CU-234 - Enclosure; Diecast Aluminum; Natural F


View larger image
Product Rating:
Bud Industries
Enclosure; Diecast Aluminum; Natural Finish; 4.68L x 3.68W x 2.21H in
$11.60 (Each)
Mfr Part#: CU-234
Allied Stock#: 736-3601
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

534 can ship immediately.
3960 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #696
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$11.600     
6 - 49$10.160     
50 - 99$9.160     
100 - 199$8.140     
200+$7.716     



OverviewSpecsReviews (0)Similar Products

The Low-Cost, Cast Aluminum Enclosure. Bud offers 15 box sizes, each with close fitting flange covers fastened to bosses in the body with screws. This plus thickness of the #ADC-10 aluminum alloy offers excellent screening properties. These lightweight, easy to machine enclosures have a number of uses — instrument and meter cases, filter networks, junction bosses switching and many other applications requiring a small box. In addition, they are ideal for concealed or other interior use where a safety closure is necessary.



Finish:Natural
Height:2.062 in.
Material, Body:Aluminum Alloy
Screw Type:#6-32 Flat Head
Thickness, Wall:0.094 in.
Width:3.688 in.
There are no recommended accessories available.
File File Type