Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Electrical (NEMA) Enclosures  > Accessories  > Liquid Tight Cable Glands  > Non-Metallic Straight Glands Remove last refinement


Bud Industries NG-9513 - Gland,  Cable;  0.197 to 0.394 in.;  P


View larger image
Product Rating:
Bud Industries
Gland, Cable; 0.197 to 0.394 in.; PG 11; 0.717 in.; Nylon; NBR (N) Rubber
$1.80 (Each)
Mfr Part#: NG-9513
Allied Stock#: 736-2668
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

369 can ship immediately.
On Order: 52

Request Lead Time
Datasheet
Catalog Page #673
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$1.800     
6 - 49$1.349     
50 - 99$1.258     
100 - 199$1.184     
200+$1.136     



OverviewSpecsReviews (0)Similar Products

Assembly consists of UL94V-2 rated molded nylon body, hex nut, cable nut and rubber gasket and cable seal. Required to maintain rating when cables enter or exit a NEMA 4 or 4x type enclosure. Available in black in seven sizes.

Required to maintain NEMA 4X rating when cables enter or exit a NEMA 4 or 4X type enclosure.

Application:All types of machinery & equipment, including automation, motion control and robotics
Cable Clamping Range:0.197 to 0.394 in.
Color:Black
Diameter:0.717 in.
Diameter, Inside:0.374 "
Flammability Rating:UL94-V2 Rating
Length:1.236 "
Length, Overall:1.236 in.
Material:Nylon 6/6
Material, Body:Nylon
Material, Seal:NBR (N) Rubber
Protection:IP 68 Rating
Protection Class:Gland, Cable
Size, Thread:PG-11
Standards:UL Listed
Temperature Range:-40 to +100 °C
Thread Type:PG 11
There are no recommended accessories available.
File File Type