Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Electronic Enclosures  > Accessories  > Rackmount Chassis Remove last refinement


Bud Industries TBC-14262 - Chassis;  Aluminum;  17.062 in.;  16.7


View larger image
Product Rating:
Bud Industries
Chassis; Aluminum; 17.062 in.; 16.790 in.; 0.120 in.; Natural
$33.10 (Each)
Mfr Part#: TBC-14262
Allied Stock#: 736-1426
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

106 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #693
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$33.100     
6 - 24$27.651     
25 - 34$24.898     
35 - 49$22.101     
50+$20.959     



OverviewSpecsReviews (0)Similar Products

Side panel mounting holes are punched on 7⁄8" grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19" front panels feature “Surface Shield” which provides surface protection for laying out drilling and punching positions. Optional Accessories. Internal Chassis — 0.090" aluminum, natural finish. Can be mounted vertically or horizontally. Handles — chrome plated steel. Solid top or bottom cover — 0.050" aluminum, natural finish. Can also be used on bottom as full depth chassis for mounting components. Ventilated top or bottom cover — 0.050" aluminum, natural finish, 1⁄8" × 3⁄4" slots for maximum ventilation. Slides — two-piece slide, 20" long with 15" travel. Friction disconnect allows removal of chassis from cabinet or rack. Supplied in pairs, order mounting brackets separately.


  • Front Panels: 1⁄8" Thick Mill Finish Aluminum with “Surface Shield” Protection
  • Side and Rear Panels: 0.090" Aluminum
  • Available in Two Depths (B)
  • Finish: Natural; Other Finishes Available on Request
  • Shipped Unassembled with All Necessary Assembly Hardware

  • Diameter, Mounting Hole:0.120 in.
    Finish:Natural
    Height:16.790 in.
    Length, Overall:17.062 in.
    Material, Body:Aluminum
    There are no recommended accessories available.
    File File Type