Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Transistors  > Transistor, Array Remove last refinement


Texas Instruments ULN2003AN - Transistor Array;  NPN;  30 V;  -2.5 A


View larger image
Product Rating:
Texas Instruments
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
$0.24 (Each)
Mfr Part#: ULN2003AN
Allied Stock#: 735-5416
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 4645

Request Lead Time
Notify Me When in Stock

RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.240     
25 - 99$0.215     
100 - 249$0.190     
250+$0.174     



OverviewSpecsReviews (0)
  • High voltage outputs
  • Output clamp diodes
  • Inputs compatible with various types of logic

    These are high-voltage, high-current darlington transistor arrays. Each consists of seven NPN darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single darli

  • Capacitance, Input:15 pF (Typ.)
    Current, Input:0.93 mA (Typ.)
    Current, Output Clamp:-2.5 A
    Package Type:PDIP (N)
    Propagation Delay Time, (High-to-Low Level Output):0.25 us
    Propagation Delay Time, (Low-to-High Level Output):0.25 us
    Temperature, Operating, Maximum:70 °C
    Temperature, Operating, Minimum:-20 °C
    Transistor Type:NPN
    Voltage, Forward:1.7 V
    Voltage, Input:30 V
    There are no recommended accessories available.
    File File Type