Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Audio, Video & Telecom  > Audio  > Speakers Remove last refinement


Bogen Communications, Inc. S810 - Speaker; 70Hz to 15kHz; 8In.Dia.; 4W;


View larger image
Product Rating:
Bogen Communications, Inc.
Speaker; 70Hz to 15kHz; 8In.Dia.; 4W; 8 Ohms; White; Semi-Gloss Enamel; 96dB; 10Oz.
$15.12 (Each)
Mfr Part#: S810
Allied Stock#: 733-2455
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

23 can ship immediately.
290 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1435
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$15.120     
15 - 24$13.920     
25 - 49$12.660     
50 - 99$11.680     
100+$10.908     



OverviewSpecsReviews (0)Similar Products
  • High quality, direct radiator speakers
  • 7 watts and 15 watts power handling capacity
  • Provision for quick attachment of transformer
  • Available with transformer mounted and wired

    It provide excellent sound quality and troublefree operation. Their magnetic structure is designed for maximum air gap energy and the diaphragms have been selected for high sensitivity and optimized response characteristics. The speakers are easy to install in ceiling grilles or wall baffles. Mounting holes have been provided for quick attachment of a transformer.

  • Connection Type:Terminal Strip
    Diameter, Cone:8 in.
    Dimensions:3-1⁄4 in. D x 8 in. Dia.
    Finish:White Semi-Gloss Enamel
    Frequency Response:70 Hz to 15 kHz
    Material, Enclosure:Steel
    Sound Pressure Level:96 dB
    Weight, Magnet:10 Oz.
    There are no recommended accessories available.
    File File Type