Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Audio, Video & Telecom  > Audio  > Speakers Remove last refinement


Bogen Communications, Inc. ASWG1 - Speaker; 100Hz to 10kHz; 24VDC; 1W; 20


View larger image
Product Rating:
Bogen Communications, Inc.
Speaker; 100Hz to 10kHz; 24VDC; 1W; 2000 Ohms; White Semi-Gloss Enamel; 92dB; 90deg; 5lb
$43.13 (Each)
Mfr Part#: ASWG1
Allied Stock#: 733-2330
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

15 can ship immediately.
1919 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1435
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$43.130     
15 - 24$39.220     
25 - 49$37.280     
50 - 99$34.410     
100+$32.107     



OverviewSpecsReviews (0)Similar Products

Bogen's Series of amplified speakers are an alternative to 70 V and 25 V speaker systems. Each speaker has a built-in amplifier with volume control. Model ASWG1. Ceiling mount with unmounted cone speaker. Power Requirements: 24 VDC, 50 mA. Impedance: 1000 ohms. Dimensions: 127⁄8" Dia. × 31⁄4" D. Weight: 4 lbs. Model ASWB1. Wall baffle with unmounted cone speaker. Power Requirements: 24 VDC, 50 mA. Impedance: 1000 Ohms. Dimensions: 91⁄2" W × 91⁄2" H × 51⁄4" D. Weight: 4 Lbs. Model AH5A. Horn Speakers. Power Requirements: 24 VDC, 400 mA. Impedance: 600 ohms. Dimensions: 9" Dia. × 91⁄4" D. Weight: 5 Lbs.

Bogen model AS1 is an 8 in., cone-type loudspeaker, complete with a built-in 1-watt amplifier and volume control. Volume control allows adjustment of the paging level at each speaker location in the system.

Diameter, Cone:8 in.
Dimensions:12-7⁄8 in. Dia.
Dispersion:90
Finish:White Semi-Gloss Enamel
Frequency Response:100 Hz to 10 kHz
There are no recommended accessories available.
File File Type