My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Audio, Video & Telecom
>
Audio
>
Paging System Accessories
> Transformer
View More
Bogen Communications, Inc. Audio >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Transformer, Input/Line; Plug-In; Pri:10 K Ohms; Sec:600 Ohms; 1.73V (Output); +/-2dB
$40.35
(Each)
Mfr Part#:
WMT1A
Allied Stock#:
733-1107
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
5
can ship immediately.
1784
can ship in 10 days.
On Order:
24
Request Lead Time
Datasheet
Catalog Page #1434
RoHS Compliant part
Pricing
Standard Pricing:
1 - 14
$40.350
15 - 24
$36.690
25 - 49
$33.620
50 - 99
$31.040
100+
$28.977
Overview
Specs
Reviews (0)
WMT1A is a general purpose matching transformer that allows proper connections between high (10 kΩ) and low (600 Ω) inputs and outputs. It can be used to balance an unbalanced line or provide isolation between two pieces of equipment.
Designed especially for matching inputs from, or outputs to, a 600-Ohms line. Used to connect telephone systems to most public address amplifiers for telephone paging.
Configuration
:
Enclosed
Dimensions
:
2"W×2-3/8"H×1-1/4"D
Frequency
:
50-20000 Hz
Impedance, Primary
:
10K Ohms
Impedance, Secondary
:
600 (C.T.) Ohms
Number of Outlets
:
1
Phase
:
1
Termination
:
RCA, Screw Terminals
Type
:
Audio
Voltage, Rating
:
1.73 V (Output)
Voltage, Secondary
:
1.73 V
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
File
File Type
Allied Stock #:
Mfr Part #:
Description:
733-1107
WMT1A
Transformer, Input/Line; Plug-In; Pri:10 K Ohms; Sec:600 Ohms; 1.73V (Output); +/-2dB
24
On Order:
On Order
24
Estimated Ship Date*
Pending delivery date from manufacturer
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.