Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Audio, Video & Telecom  > Audio  > Microphone Remove last refinement


Bogen Communications, Inc. MBS1000A - Microphone,  Desktop;  45 Hz to 15 kHz


View larger image
Product Rating:
4 out of 5 4 out of 5
Excellent Mic
Excellent Mic. Very Clear and easy to use design.
Read more of this review > >
Bogen Communications, Inc.
Microphone, Desktop; 45 Hz to 15 kHz; -72 dB
$166.73 (Each)
Mfr Part#: MBS1000A
Allied Stock#: 733-1001
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

13 can ship immediately.
56 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1433
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1+$166.730     



OverviewSpecsReviews (1)
  • Cardioid pickup pattern
  • Push-to-lock & push-to-talk operation
  • Rubberized black finish


  • Uni-Directional Pickup Pattern
  • Push-to-Talk or Lift-to-Talk Operation
  • Frequency Response Range 45 Hz-15 kHz, with 2 kHz Boost
  • Sensitivity of –72 dB ±3 dB
  • Rubberized Black Finish with Diecast Base

  • Frequency Range:45 Hz to 15 kHz
    Impedance:50 Kiloohms (High Impedance), 500 Ohms (Low Impedance)
    Sensitivity:-72 dB
    5
    0% Total Reviews: 1 4 out of 5
    4
    100%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Excellent Mic Review Rating: 4
    Reviewed By: Phoebe on 12/5/2007 11:29:06 AM
    Tech Level: No understanding - Ownership: 0 to 1 day
    Pros: Excellent Mic. Very Clear and easy to use design.
    Cons: Havent used long enough to know.
    Other thoughts:
    Did you find this review useful?  
    There are no recommended accessories available.
    File File Type