Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Signal Generators  > Function Generators  > Bench Remove last refinement


BK Precision 4011A - Generator,  Function;  0.5 Hz to 5 MHz


View larger image
Product Rating:
BK Precision
Generator, Function; 0.5 Hz to 5 MHz; 20 dB (Typ.); 50 Ohms; 120/230 VAC; 20 ns
$335.00 (Each)
Mfr Part#: 4011A
Allied Stock#: 731-4014
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

16 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #44
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$335.000     



OverviewSpecsReviews (0)Similar Products

The Function Generators are versatile signal sources which combine several functions into one unit — waveform generation, pulse generation (through variable symmetry), and frequency sweep. Models 4040A, 4012A and 4017A are Sweep/Function generators. The sweep function offers linear or log sweep with variable sweep rates and widths. Additionally the instruments provide the added convenience of a built-in frequency counter. This permits more accurate determination of output frequency than is possible with a simple calibrated dial. Coarse and fine tuning controls permit precision setability of the output frequency.
The heart of the function generator is a VCG (voltage-controlled generator) that produces precision sine, square or triangle waves. This encompasses sub-audible, audio, ultrasonic and RF applications. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.


Features
  • 0.5 Hz to 5 MHz
  • Sine, Square, Triangle, Pulse and Ramp Outputs
  • Coarse and Fine Tuning
  • 4-Digit LED Display
  • Variable Duty Cycle
  • Variable DC Offset
  • Variable Amplitude Output Plus 20 dB Attenuator
  • 20 V p-p Output into Open Circuit (10 V p-p into 50 Ohms)

  • Dimensions:4.5 in. H x 11.75 in. W x 10.575 in. L
    Frequency, Output:0.5 Hz to 5 MHz
    Impedance, Output:50 Ohms
    Output Amplitude:20 dB (Typ.)
    Power Rating:120⁄230 VAC
    Time, Rise:20 ns
    Voltage, Rating:0 to 10 V (Input)
    There are no recommended accessories available.
    File File Type