Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Multimeters  > Handheld Digital Remove last refinement


Fluke FLUKE-289 - True-RMS Industrial logging multimeter


View larger image
Product Rating:
4 out of 5 4 out of 5
Great Display
Very easy to use. Very easy to read display. Best multimeter I've ever used!
Read more of this review > >
Fluke
True-RMS Industrial logging multimeter with Trend Capture, Replaces tFluke-189
$544.95 (Each)
Mfr Part#: FLUKE-289
Allied Stock#: 730-0395
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

37 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #58
 
 
Pricing
Standard Pricing:
1+$544.950     
Recommended Accessories

OverviewSpecsReviews (3)Accessories
Find Little Problems Before They Become Big Ones.

The industrial meter for demanding users.

New diagnostic functionality for maximizing productivity in the plant. The new 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. With the ability to log data and review it graphically on-screen, you can solve problems faster and help minimize downtime. Let the 289 be your watchdog for systems or processes while you are off solving other problems.


Key Features:
 
•      Large 50,000 count, ¼ VGA display with white backlight. Multiple sets of measurement information can simultaneously displayed at the same time.
•      Logging function with TrendCapture is an essential tool for documenting the performance of your designs, processes or systems, monitoring unattended while you work on other projects. It plots measurements as a single line to help detect signal anomalies over time, storing up to 10,000 readings. Using on-board TrendCapture, you can graphically view logged readings without a PC. (Software and interface cable optional).
•      Log multiple sessions or log data continuously for over 200 hours. This is useful for characterizing the performance of a design or for unattended monitoring.
•      i-info button on board help screens for measurement functions. Unsure about a function, go to it and Press the “i” button.
•      LoZ Volts. Low impedance voltage function prevents false readings due to “ghost voltage.” It is the recommended mode when testing for absence or presence of live power.
•      Low Pass Filter for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment.
•      50 ohm range – useful for measuring and comparing differences in motor winding resistance, low ohm measurements, or other contact resistance. Two terminal 50 ohm range with 1 milliohm resolution, 10 mA source current.
•      Saved measurements allow you to name and recall measurements
•      Real Time Clock – for automatic time stamping of saved readings
•      Field upgradeable and expandable meter lets you stay current as capabilities are added
•      Min/Max/Average with Time Stamp to record signal fluctuations
•      0.025% Basic DC accuracy
•      True-rms ac voltage and current for accurate measurements on complex signals or non-linear loads.
•      Measure up to 10A (20 A for 30 seconds; 10A continuous)


* There is currently no detailed product information available.

For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #58 )
5
50% Total Reviews: 3 4 out of 5
4
50%    
3
0%    
2
0%   Read all 3 reviews
Write a review
1
0%  
Manufacturer Review
The Fluke 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. With the ability to log data and review it graphically on-screen, the user can solve problems faster and help minimize downtime. Fluke developed this large 4.5 inch dot-matrix display screen in order to displays and provide more information at a glance and offer more flexibility in changing functions. The logged data (TrendCapture) appears as a strip chart-like display onscreen, with date and time information. The user no longer need to download logged readings to a PC to detect a trend, the meter can also save multiple recording sessions before downloading, and record for over a week without battery change. Other new features on the 289 include its new MIN MAX mode that shows the current reading and the Min, Max, and Avg readings along with their time stamps, elapsed time, and the start time, all simultaneously. No more toggling back and forth! The new LoZ function helps detect ghost voltage reducing the possibility of false ac voltage readings and gives added confidence when determining absence or presence of potentially dangerous voltages. The new Lo Ohms function allows testing of resistance up to 50 ohms with one milliohm (0.001 O) resolution. It can be useful for testing motor windings and other devices with very low values of resistance. The Fluke 289 also has a selectable filter for motors drives so you can accurately make voltage and frequency measurements and other electrically noisy equipment. Both the Fluke 289 and Fluke 287 have Limited Lifetime Warranty and is CAT III 1000 V CAT IV 600 V safety rated. Chris Gloger DMM Product Manager Fluke Electronics
Great Display Review Rating: 5
Reviewed By: Colin on 2/26/2008 4:05:03 PM
Tech Level: Above-average knowledge - Ownership: 1 month to 6 months
Pros: Very easy to use. Very easy to read display. Best multimeter I've ever used!
Cons: None
Other thoughts:
8 out of 9 people found this review helpful. Did you?  
very easy to use Review Rating: 4
Reviewed By: Sarah on 2/11/2008 8:40:44 AM
Tech Level: Average - Ownership: 0 to 1 day
Pros: So easy to use. Great for beginners!
Cons: none
Other thoughts:
3 out of 4 people found this review helpful. Did you?  
File File Type