iSpecifications
Voltage DC Range: 0 - 600.0 V
Accuracy: 1% ± 5 counts
Fluke 336/337
Range: 0 - 600.0 V
Accuracy: 1% ± 5 counts (20-100 Hz), 6% ± 5 counts (100-400 Hz)
AC Response: True-rms
Current DC Fluke 336
Range: 0 - 600.0 A
Accuracy: 2% ± 3 counts
Fluke 337
Range: 0 - 999.9 A
Accuracy: 2% ± 3 counts
Fluke 336
Range: 0 - 600.0 A
Accuracy: 2% ± 5 counts (10-100 Hz), 6% ± 5 counts (100 - 400 Hz)
Crest Factor(50/60 Hz): 3 @ 500A, 2.5 @ 600A, add 2% for CF>2
AC Response: True-rms
Fluke 334/335/336/337
Range: 0 - 600.0 Ω, 6001 - 6000 Ω
Accuracy: 1.5% ± 5 counts
Inrush Current Fluke 334/335/336/337
Integration Time: 100 ms
Environmental Specifications
Operating Temperature -10 °C to +50 °C, -14 °F to 122 °F
Storage Temperature -40ºC to +60ºC, -22 °F to 140 °F
Operating Altitude 2,500 meters max, 6,500 ft max
Temperature De-rating Add 0.1 x specified accuracy for each ºC above 28ºC or below 18ºC (above 82.4°F or below 64.4°F)
Safety Specifications
Safety Rating IEC 1010-2-032, 600V CAT III
Mechanical & General Specifications
-
Fluke 336/337
250mm x 80mm x 40mm (9.875" x 3.125" x 1.625")
Weight 310 g (11oz)
Warranty Three years
Battery Life Alkaline approximately 150 hours continuous
Automatic low battery indicator
Backlight Fluke 334/335/336/337
Display Hold Yes
- Three year warranty
- Small body and jaws fit perfectly in your hand and into tight places
- Handy 'Display Hold' button keeps measurements on the display
- Meter controls are positioned so current measurements can be done with one hand (index finger on clamp opening lever and thumb on rotary switch)
- Large, backlit display is easy-to-see in less than ideal conditions
- In-rush current function (on most models) for measuring starting current for motors, lighting, etc.
- Auto shut-off maximizes battery life so the meter works when you need it
- Improved low current measurement accuracy from new microprocessor technology
- Five different models to meet your exact needs
Test Connectors > Connectors
Probes > Test Probe Kits
Testers > Voltage