Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Meters Remove last refinement

View More Fluke Meters >>

Fluke FLUKE-337A - Clamp Meter


View larger image
Product Rating:
Fluke
Clamp Meter
$368.95 (Each)
Mfr Part#: FLUKE-337A
Allied Stock#: 730-0186
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 65

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #75
 
 
Pricing
Standard Pricing:
1+$368.950     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products
Specifications
Voltage DC Range: 0 - 600.0 V
Accuracy: 1% ± 5 counts 
 
Fluke 336/337 
Range: 0 - 600.0 V
Accuracy: 1% ± 5 counts (20-100 Hz), 6% ± 5 counts (100-400 Hz)
AC Response: True-rms 
 
Fluke 337 
Range: 0 - 999.9 A
Accuracy: 2% ± 3 counts 
 
Fluke 337 
Range: 0 - 999.9 A
Accuracy: 2% ± 5 counts (10-100 Hz), 6% ± 5 counts (100 - 400 Hz)
Crest Factor(50/60 Hz): 3 @ 500A, 2.5 @ 600A, 1.42@1000 A, add 2% for CF>2
AC Response: True-rms 
 
Fluke 334/335/336/337 
Range: 0 - 600.0 Ω, 6001 - 6000 Ω
Accuracy: 1.5% ± 5 counts
 
Frequency Fluke 337 
Range: 5 - 400Hz
Accuracy: 0.5% ± 5 counts
Trigger Level: 10-100 Hz >= 5A, 5-10 Hz, 100-400 Hz >=10A
 
Inrush Current Fluke 334/335/336/337 
Integration Time: 100 ms
 
Continuity  <= 30 Ω 
 
MIN/MAX  Fluke 337 only
 
Environmental Specifications
Operating Temperature   -10 °C to +50 °C, -14 °F to 122 °F
 
Storage Temperature   -40ºC to +60ºC, -22 °F to 140 °F
 
Operating Altitude  2,500 meters max, 6,500 ft max
 
Temperature De-rating  Add 0.1 x specified accuracy for each ºC above 28ºC or below 18ºC (above 82.4°F or below 64.4°F)
 

Safety Specifications
Safety Rating  IEC 1010-2-032, 600V CAT III
 

Mechanical & General Specifications

Fluke 336/337 
 250mm x 80mm x 40mm (9.875" x 3.125" x 1.625")
 
Weight   310 g (11oz)
 
Warranty  Three years
 
Battery Life  Alkaline approximately 150 hours continuous
 Automatic low battery indicator
 
Backlight  Fluke 334/335/336/337
 
Display Hold  Yes
 
 


  • Three year warranty
  • Small body and jaws fit perfectly in your hand and into tight places
  • Handy 'Display Hold' button keeps measurements on the display
  • Meter controls are positioned so current measurements can be done with one hand (index finger on clamp opening lever and thumb on rotary switch)
  • Large, backlit display is easy-to-see in less than ideal conditions
  • In-rush current function (on most models) for measuring starting current for motors, lighting, etc.
  • Auto shut-off maximizes battery life so the meter works when you need it
  • Improved low current measurement accuracy from new microprocessor technology
  • Five different models to meet your exact needs


Type:Current Clamp

Test Connectors > Connectors


Probes > Test Probe Kits


Testers > Voltage

File File Type