Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Meters Remove last refinement

View More Fluke Meters >>

Fluke FLUKE-62 - Thermometer,  Infrared;  -30 to 500  d


View larger image
Product Rating:
5 out of 5 5 out of 5
Fluke 60 series
Easy to operate, Large lcd screen, extremely accurate, beat bet for the $!
Read more of this review > >
Fluke
Thermometer, Infrared; -30 to 500 degC; + 1; 0 to 50 degC; Fluke 60 Series
$99.49 (Each)
Mfr Part#: FLUKE-62
Allied Stock#: 730-0088
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

30 can ship immediately.
On Order: 30

Request Lead Time
Datasheet
Catalog Page #67
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$99.490     



OverviewSpecsReviews (1)
The Fluke 62 Mini non-contact thermometer is the perfect introduction to infrared (IR) thermometers for the professional. With the best accuracy in its class, the Fluke 62 Mini offers quick and reliable surface temperature readings. This compact and portable tool enables professionals to diagnose heating and ventilation problems and monitor the temperature of electrical motors and electrical panels without contact. Rugged enough for industrial environments with its protective rubber “boot”, the 62 Mini also comes with a handy nylon holster, keeping quick temperature checks at your fingertips.

Features:
  • Single point offset laser sighting
  • Best accuracy in its class: + 1% of reading
  • Holds temperature readings for 7 seconds
  • Dual displays shows current and MAX measurements simultaneously
  • Backlit display for poorly lit areas
  • Comfortable ergonomic handle with protective rubber boot for added durability
  • Fitted carrying case
  • Robust, award winning design
  • Wide temperature range from -30º to 500ºC (-20º to 932ºF)


Accuracy:± 1
Brand/Series:Fluke 60 Series
Temperature, Operating:0 to 50 °C
Temperature, Range, Measuring:-30 to 500 °C
Type:Thermometers
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
Fluke 60 series Review Rating: 5
Reviewed By: Chuck on 6/12/2007 9:46:19 AM
Tech Level: Expert knowledge - Ownership: 1 month to 6 months
Pros: Easy to operate, Large lcd screen, extremely accurate, beat bet for the $!
Cons: It takes a little moving around to get the most accurate reading as the laser isn’t right on the money.
Other thoughts:
14 out of 14 people found this review helpful. Did you?  
There are no recommended accessories available.
File File Type