Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Meters Remove last refinement

View More Fluke Meters >>

Fluke FLUKE-52-2 60HZ - Thermometer;  Dual Input;  -210 to 137


View larger image
Product Rating:
4 out of 5 4 out of 5
Good meter for the price
Reliable. Backed by fluke name. Great meter for the price
Read more of this review > >
Fluke
Thermometer; Dual Input; -210 to 1372 degC; 173 mm L x 86 mm W x 38 mm H
$269.00 (Each)
Mfr Part#: FLUKE-52-2 60HZ
Allied Stock#: 730-0054
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

16 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #68
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$269.000     
Recommended Accessories

OverviewSpecsReviews (1)AccessoriesSimilar Products
Laboratory accuracy. Wherever you go.

The new Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.

Features:
  • Large Backlit Dual Display Shows Any Combination of T1, T2 (52 and 54 Only), T1-T2 (52 and 54 Only), Plus MIN, MAX, or AVG
  • Relative Time Clock on MIN, MAX, and AVG Provides a Time Reference for Major Events
  • Electronic Offset Function Allows Compensation of Thermocouple Errors to Maximize Overall Accuracy
  • Measures J, K, T, and E-Types of Thermocouples
  • Readout in °C, °F, or Kelvin (K)
  • Splash and Dust Resistant Case Protected By Impact Absorbing Molding
  • User-friendly Front Panel Is Easy to Setup and Operate
  • Sleep Mode Increases Battery Life; Typical 1000-Hour Battery Life
  • Battery Door Allows Easy Battery Replacement without Breaking the Calibration Seal
  • Optional ToolPak Accessory Allows the Thermometer to Hang from Any Metal Object (with the Rare Earth Magnet) or Secure Around a Pipe (with Hook-and-Loop Straps) for Hands-Free Operation.
  • Three-Year Warranty
Includes:
  • Impact absorbing holster
  • Two 80PK-1 beaded probe thermocouples


Accuracy:Above 100 °C : J, K, T, E and N-Type: ±[0.05% + 0.3°C, R and S-Type: ±[0.05% + 0.4°C], Below 100 °C : J, K, T, E and N-Type: ±[0.20% + 0.3°C, R and S-Type: ±[0.50% + 0.3°C]
Dimensions:173 mm L x 86 mm W x 38 mm H
Standards:CSA Certified, CE Marked
Temperature, Operating:-10 to 50 °C
Temperature, Range, Measuring:-210 to 1372 °C
Type:Thermometers
Voltage, Supply:3 AA (Batteries
5
0% Total Reviews: 1 4 out of 5
4
100%    
3
0%    
2
0%  
Write a review
1
0%  
Good meter for the price Review Rating: 4
Reviewed By: mike on 3/4/2007 10:17:41 AM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Reliable. Backed by fluke name. Great meter for the price
Cons: No sourcing of temperature.
Other thoughts: Great meter for the price, these meters almost always pass calibration without need for adjustment.
1 out of 1 people found this review helpful. Did you?  

Test Equipment > Cases and Holsters


Multimeters > Handheld Digital


Probes > Temperature Probes

File File Type