Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Multimeters  > Handheld Digital Remove last refinement


Fluke FLUKE-87-V - Multimeter,  Digital;  1000 VDC Voltag


View larger image
Product Rating:
4 out of 5 4 out of 5
Very User Friendly
Easy to use, large redout screen, dependable, rotary selection button and character symbols extremely easy to read and use.
Read more of this review > >
Fluke
Multimeter, Digital; 1000 VDC Voltage, Range, DC; 1000 VAC Voltage, Range, AC
$379.94 (Each)
Mfr Part#: FLUKE-87-V
Allied Stock#: 730-0041
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

178 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #59
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$379.940     
Recommended Accessories

OverviewSpecsReviews (27)AccessoriesSimilar Products
The new Fluke 87V has improved measurement functions, trouble-shooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution and electro-mechanical equipment.

The 80 Series V operates very similar to the classic 80 series, but with more problem solving power, safety, convenience and impact protection.

The new 80 series V are independently tested to comply with the 2nd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600V/CAT III 1000V. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.

Until now, there hasn't been a multimeter able to accurately measure adjustable speed drives. But the new Fluke 87V is designed specifically to handle these complex signals. Think of the potential productivity you'll gain by taking the guesswork out of drive system troubleshooting. Measurements are correct each and every time.

Features:

  • True-rms ac voltage and current for accurate measurements on non linear signals
  • Selectable filter for accurate voltage and frequency measurements on motor drives
  • 0.05 % dc accuracy
  • 6000 counts, 3-3/4 digits
  • 4-1/2 digit mode for precise measurements (20,000 counts)
  • Measure up to 1000 V ac and dc
  • Measure up to 10 A, 20 A for up to 30 seconds
  • Built in thermometer lets you carry one less tool (TC probe included)
  • Frequency to 200 kHz and % duty cycle
  • Resistance, continuity and diode test
  • 10,000 µF capacitance range for components and motor caps
  • Min/Max-Average recording with Min/Max Alert to capture variations automatically
  • Peak capture to record transients as fast as 250 µs
  • Relative mode to remove test lead interference from low ohms measurements
  • Auto and manual ranging for maximum flexibility
  • Touch Hold to capture stable readings avoiding noisy signals
  • Large display digits and two-level bright white backlight for increased visibility
  • Analog bargraph for fast changing or unstable signals
  • Input Alert provides audible warning against wrong use of input jacks
  • Improved selectable sleep mode for long battery life
  • Access door for fast battery changes without breaking the calibration seal
  • Classic design with new removable holster with built in test lead and probe storage
  • Lifetime warranty

Includes:

  • TL75 test leads
  • AC72 Alligator Clips
  • Holster
  • 9V battery (installed)
  • Getting Started Manual
  • CD with detailed manual
  • 80BK temperature probe
     



Cable Type:RS-232
Capacitance:9999 μF (Max.)
Standards:UL Listed, CSA Certified, TUV Approved
Temperature, Operating:-20 to +55 °C
Voltage, Range, AC:1000 VAC
Voltage, Range, DC:1000 VDC
5
81% Total Reviews: 27 4 out of 5
4
19%    
3
0%    
2
0%   Read all 27 reviews
Write a review
1
0%  
Very User Friendly Review Rating: 5
Reviewed By: Rebecca on 2/24/2008 5:58:47 PM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Easy to use, large redout screen, dependable, rotary selection button and character symbols extremely easy to read and use.
Cons: Test leads could be more durable.
Other thoughts:
1 out of 2 people found this review helpful. Did you?  
Quality and dependibility Review Rating: 5
Reviewed By: Matthew on 2/13/2008 2:42:02 PM
Tech Level: Above-average knowledge - Ownership: 6 months to 1 year
Pros: Flukes are not the best value in multimeters, however, the have the a stigma somewhat like IBM (i.e. no one ever got fired for going with IBM). My entire company uses them.
Cons: Expensive, does not come with replacement fuses
Other thoughts:
0 out of 2 people found this review helpful. Did you?  
THE ONLY MULTIMETER TO HAVE Review Rating: 5
Reviewed By: Janis on 2/2/2008 10:47:21 PM
Tech Level: Average - Ownership: 6 months to 1 year
Pros: Easy to read & intuitive.
Cons: A little pricey -- but Fluke products are worth the price!
Other thoughts:
1 out of 2 people found this review helpful. Did you?  

Test Equipment > Cases and Holsters


Test Connectors > Connectors


Multimeters > Handheld Digital


Multimeter Accessories > Probes/Clamps


Test Leads > Sets / Kits


Test Equipment > Software, Cables and Accessories


Probes > Test Probe Kits

File File Type