Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > D-Sub Connectors  > D-Sub Connectors Remove last refinement


Amphenol L77-DE09S - connector, d-sub, fixed machined conta


View larger image
Product Rating:
Amphenol
connector, d-sub, fixed machined contact, solder cup, 9 socket contact receptacle
$5.86 (Each)
Mfr Part#: L77-DE09S
Allied Stock#: 720-3034
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

674 can ship immediately.
On Order: 2496

Request Lead Time
Datasheet
Catalog Page #195
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$5.860     
50 - 99$5.210     
100 - 249$4.690     
250 - 499$4.270     
500 - 999$3.920     
1000+$3.656     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products

Conforms to NFC 93-425, EIA standard RS-232-C — RS-449. Two-piece black thermoplastic insulator. UL94 V0 rated. Nonremovable contacts. Shell: Steel, tin plated. Contacts: Screw machined (male brass). Plating: Gold over nickel. Normal Voltage: 300 V RMS 50 Hz at a current rating of 7.5 A.



Agency Approvals:UL
Angle:Straight
Application:Commercial
Brand/Series:D
Contact Plating:Gold over Nickel
Current, Rating:7.5 A
Finish, Housing:Tin Over Nickel
Flammability Rating:UL 94-V0
Material, Contact:Brass
Material, Dielectric:Thermoplastic
Material, Housing:Steel
Number of Contacts:9
Number of Rows:2
Primary Type:D-Subminiature
Shell Size:E
Standards:MIL-C-24308
Termination:Solder
Type:Cable Socket
Voltage, Rating:300 VAC
File File Type
Primary Type Type Number of Contacts Termination Brand/Series
Amphenol
connector, d-sub, fixed machined contacts, solder cup, 15 socket contact receptacle
D-Subminiature Cable Socket 15 Solder D $5.61
Each
Amphenol
connector, d-sub, fixed machined contacts, solder cup, 25 socket contact receptacle
D-Subminiature Cable Socket 25 Solder D $9.46
Each
Amphenol
connector, d-sub, fixed machined contact, solder cup, 37 socket contact receptacle
D-Subminiature Cable Socket 37 Solder D $13.32
Each
Amphenol
connector, d-sub, fixed machined contact, solder cup, 50 socket contact receptacle
D-Subminiature Cable Socket 50 Solder D $20.50
Each