Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Circular Connectors  > Circular Connectors Remove last refinement


Amphenol 97-3106A-14S(0850) - connector comp, shell only, metal circ


View larger image
Product Rating:
5 out of 5 5 out of 5
Amp Connectors
This connector is one of the best in its class. The wide variety of configurations and sizes has yet to disappoint me. Good product!
Read more of this review > >
Amphenol
connector comp, shell only, metal circular, str plug, solid bkshl, size 14s, olive dra
$8.49 (Each)
Mfr Part#: 97-3106A-14S(0850)
Allied Stock#: 712-2054
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

158 can ship immediately.
On Order: 5000

Request Lead Time
Datasheet
 
 
Pricing
Standard Pricing:
1 - 9$8.490     
10 - 24$7.610     
25 - 49$6.890     
50 - 99$6.300     
100 - 249$5.800     
250 - 499$5.370     
500+$5.050     



OverviewSpecsReviews (2)
  • Medium to heavy weight cylindrical
  • Durable, field-proven design
  • Environmental resistant
  • Single key⁄keyway polarization
  • Threaded coupling, hard dielectric inserts
  • Non-rotating contacts
  • Intermateable and intermountable with existing
  • Alternate insert positioning
  • High temperature and potting constructions
  • Special plating finishes including black and green zinc alloy
  • Thermocouple arrangements available

    MIL-C-5015 style, provides the interconnection solution for low cost. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. Connector components are fabricated from high grade aluminum alloy, with a conductive cadmium plate finish and an olive drab chromate after-treatment. Some cable clamps are a zinc alloy with an olive drab⁄green chromate finish. Contacts are silver plated with pre-tinned solder cups

  • Agency Approvals:UL/CSA
    Angle:Straight
    Application:Commercial
    Brand/Series:97 Series
    Class:A
    Finish, Housing:Olive Drab Cadmium
    Housing Type:Metal
    Material, Housing:Aluminum Alloy
    Mating Type:Threaded
    Mounting Type:Free Hanging
    Primary Type:5015 Commercial
    Shell Size:14S
    Strain Relief:Solid
    Type:Plug Shell Only
    5
    100% Total Reviews: 2 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%   Read all 2 reviews
    Write a review
    1
    0%  
    Outstanding Product Review Rating: 5
    Reviewed By: Hillary on 8/31/2007 9:25:30 AM
    Tech Level: Above-average knowledge - Ownership: 1 month to 6 months
    Pros: This product is the best in its class.
    Cons: None
    Other thoughts:
    2 out of 3 people found this review helpful. Did you?  
    Amp Connectors Review Rating: 5
    Reviewed By: Jeremy on 6/12/2007 2:16:01 PM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: This connector is one of the best in its class. The wide variety of configurations and sizes has yet to disappoint me. Good product!
    Cons: The wide array of products is confusing at first, and has caused me to select wrong attachment hardware for the connector.
    Other thoughts: It would be nice if some way could be utilized to streamline the selection process, to make it easier to match plugs, connectors and the attachment hardware specific to each model.
    8 out of 9 people found this review helpful. Did you?  
    There are no recommended accessories available.
    File File Type