Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Circular Connectors  > Circular Connectors Remove last refinement


Amphenol 97-3102A-20(0850) - connector comp, shell only, metal circ


View larger image
Product Rating:
5 out of 5 5 out of 5
Connector shell replacement
Good low-cost repair for connectors where only the shell is damaged. Will fit both male and female inserts. Comes with insert retainer ring.
Read more of this review > >
Amphenol
connector comp, shell only, metal circular, box recept, no bkshl, size 20, olive drab
$5.90 (Each)
Mfr Part#: 97-3102A-20(0850)
Allied Stock#: 712-2040
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1113 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
 
 
Pricing
Standard Pricing:
1 - 9$5.900     
10 - 24$5.240     
25 - 49$4.720     
50 - 99$4.290     
100+$3.969     



OverviewSpecsReviews (1)
  • Medium to heavy weight cylindrical
  • Durable, field-proven design
  • Environmental resistant
  • Single key⁄keyway polarization
  • Threaded coupling, hard dielectric inserts
  • Non-rotating contacts
  • Cost effective

    The 97 series connector family is a general duty standard cylindrical connector. The shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.

  • Agency Approvals:UL/CSA
    Angle:Straight
    Application:Commercial
    Brand/Series:97 Series
    Class:A
    Diameter, Mounting Hole:0.12 "
    Finish, Housing:Olive Drab Cadmium
    Housing Type:Metal
    Material, Housing:Aluminum Alloy
    Mating Type:Threaded
    Mount Method:Front
    Mounting Type:Chassis
    Primary Type:5015 Commercial
    Shell Size:20
    Strain Relief:Solid
    Type:Socket Shell Only
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Connector shell replacement Review Rating: 5
    Reviewed By: Fred on 6/25/2007 2:04:59 PM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: Good low-cost repair for connectors where only the shell is damaged. Will fit both male and female inserts. Comes with insert retainer ring.
    Cons: Only available in olive drab.
    Other thoughts:
    Did you find this review useful?  
    There are no recommended accessories available.
    File File Type