Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Cable Management Remove last refinement


Alpha Wire FIT221 1/16 4' BLACK - Tubing,  Heat Shrink;  1/16 in.;  0.01


View larger image
Product Rating:
Alpha Wire
Tubing, Heat Shrink; 1/16 in.; 0.017 in.; 2 to 1 @ 121 degC; -55 to ? degC; Bla
$22.71 (Box of 25)
Mfr Part#: FIT221 1/16 4' BLACK
Allied Stock#: 708-9041
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

76 can ship immediately.
On Order: 48

Request Lead Time
Datasheet
Catalog Page #519
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$22.710     
5 - 9$21.490     
10 - 14$20.400     
15+$19.604     



OverviewSpecsReviews (0)Similar Products

FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C longitudinal shrinkage, ±5% (UL224). Operating Temperature: –55°C to +135°C. Tensile Strength: 1800 psi nominal. Colors Available: 1-Black, 2-Red, 3-White, 4-Clear*, 5-Yellow, 6-Green, and 7-Blue. Insert the color number where N appears in the stock number.
FIT® 221 now is available in 50’ or 100’ spools where noted. These shorter length spools are perfect for on-site installation needs. The spool is easily stored on any rack. Preprinted instructions are located right on the spool. The spool is packaged in a clear bag. Available in black and clear.


  • UL Standard 224, CSA Standard 198 MIL-I-23053/5B, AMS 3636 (Colors), AMS 3637 (Clear)

  • Application:For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools)
    Color:Black
    Diameter, Inner:0.063 in.
    Diameter, Inside:0.063" (Supplied), 0.031" (Recovered)
    Diameter, Recovered Inner:0.046 in.
    Dielectric Strength:500 V⁄mil
    Flammability Rating:Self-Extinguishing
    Length:4 ft.
    Longitudinal Shrinkage:-5%
    Material:Polyolefin
    Protection Class:Tubing, Heat Shrink
    Quantity:1000, 100
    Shrink Ratio:2:1
    Size, Tube:1⁄16 in.
    Special Features:Fungus, UV, Water Resistant
    Standards:MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
    Temperature, Operating:-55 to +135 °C
    Tensile Strength:1500 PSI
    Thickness, Wall:0.017 in.
    Volume Resistivity:10^14 Ohms-cm
    There are no recommended accessories available.
    File File Type