Products
> Connectors, Wire & Cable > Cable Management 
|
|
|
| 1 - 4 | $14.150 |
| 5 - 9 | $13.390 |
| 10 - 14 | $12.710 |
| 15+ | $12.211 |
|
|
|
|
|
FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C longitudinal shrinkage, ±5% (UL224). Operating Temperature: –55°C to +135°C. Tensile Strength: 1800 psi nominal. Colors Available: 1-Black, 2-Red, 3-White, 4-Clear*, 5-Yellow, 6-Green, and 7-Blue. Insert the color number where N appears in the stock number. FIT® 221 now is available in 50’ or 100’ spools where noted. These shorter length spools are perfect for on-site installation needs. The spool is easily stored on any rack. Preprinted instructions are located right on the spool. The spool is packaged in a clear bag. Available in black and clear.
UL Standard 224, CSA Standard 198 MIL-I-23053/5B, AMS 3636 (Colors), AMS 3637 (Clear)
| Application | : | For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools) | | Color | : | Black | | Diameter, Inner | : | 0.75 in. | | Diameter, Inside | : | 0.75" (Supplied), 0.375" (Recovered) | | Diameter, Recovered Inner | : | 0.046 in. | | Dielectric Strength | : | 500 V⁄mil | | Flammability Rating | : | Self-Extinguishing | | Length | : | 4 ft. | | Longitudinal Shrinkage | : | -5% | | Material | : | Polyolefin | | Protection Class | : | Tubing, Heat Shrink | | Quantity | : | 250, 50, 24 | | Shrink Ratio | : | 2:1 | | Size, Tube | : | 3⁄4 in. | | Special Features | : | Fungus, UV, Water Resistant | | Standards | : | MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear) | | Temperature, Operating | : | -55 to +135 °C | | Tensile Strength | : | 1500 PSI | | Thickness, Wall | : | 0.030 in. | | Volume Resistivity | : | 10^14 Ohms-cm |
Total Reviews: 0
Write a review
There are no recommended accessories available.
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|