APEM Components TS4A1S00A

APEM Components Joystick, Two Axis, Miniature Hall Effect, Fingertip Handle
Mfr. Part#: TS4A1S00A
Allied Stock#: 70301104
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$94.40 (Each)
1$94.400
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The TS Series Thumbstick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall effect technology for long life performance, the TS Series Thumbstick is available with multiple linear output options including single and dual (redundant) outputs. It is similar in size and operation to “gamepad” controls, but in a rugged industrial package. Typical applications include pendant and remote controls as well as joystick handle and arm rest integration.
Features:
  • Non-Contact Hall Effect Technology
  • Submersible to 1 m (3.28 Ft) Per IP68
  • Pressure Washable to IP69K


  • © Allied Electronics, Inc. 2014. All rights reserved.