Hoffman E19SWMC12U24

Hoffman Swing Cent Rack12u 24in Blk Black, 30.000 x7.0000 x24.097, Steel
Mfr. Part#: E19SWMC12U24
Allied Stock#: 70300051
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$172.70 (Each)
1$172.700
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • Designed to Accommodate All Standard 19-Inch Rack Equipment
  • Easy, Single-Tool Assembly Reduces Installation Time and Cost
  • Central Pivot in Two-Position Mounting Provides Maximum Versatility
  • UL Double Lug Ground Holes Provide Easy Adherence to Local Bonding and Grounding Codes
  • Lanyard Pin Locks Rack in Increments of 15°, Providing a Stable Position for Cable and Equipment Installs
  • Preassembled for Fast, Time-Saving Installation
  • Temporary Mounting Bracket Allows for Rapid, Single-Person Wall Installation
  • Smart Packaging with Hand Carrying Holes Allows for Easy Transportation
  • Cable Tie Down Points, Sized for Up to 1-Inch Velcro® Straps, Provided in Horizontal and Vertical Positions in Multiple Locations
  • Standard 24-Inch Deep Offering to Accommodate Various Applications
  • Open Design Provides for Maximum Access to Cables and Equipment
  • 19-Inch Rack Fasteners (Phillips Head, Pilot Point, Black) 12-24, Quantity 20, Included
  • Load Rating: Static Working Load Rating Is 150 Lbs. for All Sizes
    Specifications:
  • Wall Section Made of Heavy Gauge, Formed, Cold Rolled Steel Construction
  • Welded Pivoting Rack Section Made of Formed, Cold Rolled Steel
  • Tapped 12-24 Holes per EIA Universal Pattern Standards (1⁄4-5⁄8-5⁄8-1⁄4)
    Finish:
  • Pretreated Steel Coated with RAL 9005 Black Textured, Low-Gloss Polyester Powder Paint
  • Mounting Hardware is Clear or Black Plate
  • Rack 12-24 Fasteners Plated Black
    Industry Standards:
  • UL 1863 Listed; File No. E230874
  • Rated to 100 Lbs. with a 4X Safety Factor
  • EIC 310-D


  • © Allied Electronics, Inc. 2014. All rights reserved.