Hoffman DAH2002A

Hoffman Heater; 230V, 50/60Hz, 200W, 0.9A; 6.25" H x6.25" W x 8.75" L
Mfr. Part#: DAH2002A
Allied Stock#: 70281125
 

Notes

Pricing (USD) & Availability
Standard Pricing
$348.03 (Each)
1$348.030
Availability

0 can ship immediately.

89 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Industry Standards:
  • UL 508A Component Recognized; File No. E61997
  • CE

    Application:
    Protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature.
    Fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating elements before being released into enclosure cavity. Heated air is discharged through the top of the heater unit.

    Features:
  • Aluminum Housing
  • Thermostat Range Adjustable from 0°F to 100°F (–18°C to 38°C)
  • Four 10-32 × Self-Tapping Screws Are Included with Each Heater
  • Ball Bearing Fan
  • Terminal Strip with Clamp Connector That Accepts Both Solid and Stranded Wire


  • © Allied Electronics, Inc. 2014. All rights reserved.