Hoffman Cooling N170246G010

Hoffman Cooling 2000 BTU 460V 50 60 HZ
Mfr. Part#: N170246G010
Allied Stock#: 70279031
 

Notes

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2,903.64 (Each)
1$2,903.640
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Industry Standards:
  • UL/cUL Listed; Type 12; File No. SA6453
  • CE
  • IP54 Internal Loop
  • IP34 on External Loop

    Features:
  • Narrow Design Accommodates 12 in. Deep Cabinets
  • R134a Earth-Friendly Refrigerants
  • Models for 115, 230 and 400/460 VAC Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat Is Located Behind the Cover of the Unit; Air Conditioner Models Include Digital Display on Ambient Side
  • Galvanized Sheet-Metal Cover for Rugged Factory Environments
  • Easy-Mount Flanges for Simple Installation
  • Cut-Out Adapter Options for Enclosures with McLean GENESIS™ Air Conditioners Enable Users to Easily Transition to the New Unit
  • Dust-Resistant Condenser Coil Allows the Unit to Be Run Filterless in Most Applications
  • Cleanable, Reusable Aluminum Mesh Filter Protects Coils for Maximum Cooling Performance
  • Every Unit Functionally Tested Before Shipping
  • Standard Indoor Air Conditioner models Also Include:
    - Active Condensate Management with Heater Strip
    - Power-Off Relay for Door Switch and Other System Requirements
    - Malfunction Switch Specifications

    Specifications:
  • Nominal Cooling Capacity:
    - N17 1000 BTU/Hr. (293 W)
    - N17 1800 BTU/Hr. (527 W)
  • Operating Temperature Range from 50°F/10°C to 125°F/52°C

    Finish:
  • RAL 7035 Light-Gray, Semi-Textured Powder-Coat Paint. Other Colors and Textures Available


  • © Allied Electronics, Inc. 2014. All rights reserved.