Eaton / Control Automation FAZ-C5/1-SP

Eaton / Control Automation Circuit Breaker; Supplementary; C Curve; 5A; 1-Pole; Single Packaging; UL 1077
Mfr. Part#: FAZ-C5/1-SP
Allied Stock#: 70275829
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$24.84 (Each)
1$24.840
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications. The FAZ Series is available with B, C, D, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
  • Z Characteristic for Semi-Conductor Protection
    Features:
  • Rated Currents Up to 63A
  • DIN Rail Mount
  • Suitable for Supplementary Protection
  • Current Limiting Design
  • Fulfill UL 1077, CSA C22.2 No. 235 and IEC 60947-2
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Supplementary Protection
  • Control Circuits
  • Lighting
  • Business Equipment
  • Appliances


  • © Allied Electronics, Inc. 2014. All rights reserved.