Control Concepts 420-DIN

Control Concepts DIN Rail Adapter; 420 Surge ProctectionDevice
Mfr. Part#: 420-DIN
Allied Stock#: 70274251
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$38.25 (Each)
1$38.250
5$37.050
10$35.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The 420 Line Series is a compact AC power surge protector rated at 50 kA per mode. Housed in a UL Type 4X enclosure, the 420 Series can be installed virtually anywhere in the electrical system. The 42 Series is ANSI/UL 1449 Third Edition listed Type 1 locations with an I-nominal (In) of 20 kA and a SSCR of 200 kAIC. The 420 Series may be screw or DIN Rail mounted using the optional 420-DIN mounting bracket assembly.
Features:
  • Status LEDs and Summary Alarm Relay Contact for Remote Indication
  • 50 kA Surge Current Capacity Per Mode
  • ANSI/UL 1449 Third Edition Type 1, In: 20 kA
  • UL Type 4X Weather Tight Enclosure
  • Optional DIN Rail Mounting Bracket Assembly Available, Part Number: 420-DIN (Sold Separately)
  • Five-Year Factory Warranty


  • © Allied Electronics, Inc. 2014. All rights reserved.