B&K Precision MDL400

B&K Precision DC Electronic Load Module; Programmable, 1 Ch., 80 V, 60 A, 400 W, MDL Series
Mfr. Part#: MDL400
Allied Stock#: 70273091
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$1,615.00 (Each)
1$1,615.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The MDL Series is a multi-channel modular programmable electronic load system. Six different modules of programmable DC loads ranging in power from 200 W to 600 W provide users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells, and photovoltaic arrays.

The MDL252 is a dual-channel 250 W load module supporting a unique flexible power configuration. The user can allocate up to 250 W to either channel up to 300 W total (e.g. 50 W/250 W, 250 W/50 W, 150 W/150 W), thus replacing many dual-channel modules with fixed power distribution.

Features and Benefits
  • Power range up to 2400 W
  • Voltage range up to 500 V
  • Current range up to 120 A
  • CC/CV/CR/CW/CZ operating modes
  • Removable modules for easy system configurability
  • Support for up to 16 channels with mainframe extension
  • Operate identical modules in parallel mode for high current applications
  • Synchronous Load on/off function
  • Standard LAN, GPIB, USB, and RS-232 interfaces with USBTMC/SCPI protocol support
  • Analog current control and monitoring
  • Transient mode up to 25 kHz
  • List mode (sequence mode) - minimum 20 μs step width with 84 user programmable steps
  • Adjustable slew rate in CC mode
  • 16-bit voltage and current measurement system providing high resolution of 0.1 mV and 0.01 mA
  • Automatic test function
  • 101 memory locations to save/recall setting parameters
  • Remote sense
  • OVP/OCP/OPP/OTP and reverse voltage protection


  • © Allied Electronics, Inc. 2014. All rights reserved.