Tektronix TBS1022

Tektronix Oscilloscope, Digital; 25 MHz; 2 Ch.; 500 MS/s; 2.5 Kpts; TBS1000 Series
Mfr. Part#: TBS1022
Allied Stock#: 70249942
 

Notes

Pricing (USD) & Availability
Standard Pricing
$520.00 (Each)
1$520.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Performance You Need at a Price You Can Afford
The TBS1000 Digital Storage Oscilloscope Series provides you with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help the TBS1000 Series oscilloscopes help you get more done, in less time.

Key Performance Specifications
  • 150 MHz, 100 MHz, 60 MHz, 40 MHz and 25 MHz Bandwidth Models
  • 2-channel Models
  • Up to 1 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable video Trigger

    Ease-of-Use Features
  • 16 Automated Measurements, and FFT Analysis for Simplified
  • Waveform Analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Color Display
  • Small Footprint and Lightweight — Only 4.9 in. (124 mm) Deep and 4.4 lb. (2 kg)


  • © Allied Electronics, Inc. 2014. All rights reserved.