SMC Corporation KQ2L07-32A

SMC Corporation One-Touch Fitting; Threaded Type; Male Elbow; 1/4-in Tube; 10-32UNF Brass Thread
Mfr. Part#: KQ2L07-32A
Allied Stock#: 70245185
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.31 (Each)
1$3.310
30$3.070
50$2.920
Availability

539 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold


  • © Allied Electronics, Inc. 2014. All rights reserved.