SMC Corporation KQ2L11-35AS

SMC Corporation One-Touch Fitting; Threaded; Male Elbow; 3/8in Tube; 1/4NPT Brass Thread; w/Seal
Mfr. Part#: KQ2L11-35AS
Allied Stock#: 70244703
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.06 (Each)
1$4.060
30$3.780
50$3.590
Availability

801 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold


  • © Allied Electronics, Inc. 2014. All rights reserved.