Amphenol Advanced Sensors CC2A35

Amphenol Advanced Sensors ChipCap 2; Analog; 3%5V
Mfr. Part#: CC2A35
Allied Stock#: 70242148
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$4.93 (Each)
1$4.931(Save 26%)
1000$4.700(Save 30%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.68 (Each)
1$6.680
10$6.550
50$6.200
100$5.360
250$5.190
500$5.020
1000$4.700
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

ChipCap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application.
A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package.
Individually calibrated and tested, ChipCap 2 performs at ±2% from 20% to 80% RH (±3% over entire humidity range), and is simple and ready to use without further calibration or temperature compensation.

Features:
  • Fully Calibrated and Temperature Compensated
  • Digital or Analog Output with Alarm Function
  • Precision & Accuracy (±2% RH, ±0.3°C, 14 bit )
  • Free Operating Voltage (Min. 2.7 V to Max. 5.5 V)
  • Low Current Consumption
  • SMD Package for Automated Assembly
  • Reliable in Harsh Environments

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.

    © Allied Electronics, Inc. 2014. All rights reserved.