Agilent Technologies Test Equipment 33512B

Agilent Technologies Test Equipment Waveform Generator, 2-Channels
Mfr. Part#: 33512B
Allied Stock#: 70233507
 

Notes

Pricing (USD) & Availability
Standard Pricing
$3,058.00 (Each)
1$3,058.000
Availability

1 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Agilent 33500B Series 2-channel waveform generators implement a revolutionary signal generation technology with unmatched capabilities and signal fidelity. With 10× lower jitter and 5× lower harmonic distortion than anything in its class, it offers the most accurate signals for your most challenging measurements. Unique to the 33500B Series 2-channel models is a flexible, dual-channel mode with frequency and amplitude coupling, differential channels and combined outputs. The 2-channel models can also adjust and play baseband IQ signals with a new software-enabled application. Dual-Channel Capability
  • Frequency and Amplitude Coupling, Differential or Combined Outputs Waveform Generation
  • 20 MHz and 30 MHz, Dual-Cannel Mode, Sine, Square, Pulse Bandwidth Cover More Applications
  • <40 ps Jitter and Less Than 0.04% Total Harmonic Distortion for More Precise Signals
  • 250 MSa/s, 16-Bit Sampling Rate for Higher Time Resolution Arbitrary Waveforms
  • True Point-by-Point Arbitrary Waveforms for More Accurate Representation of Signals and Sequencing of Waveforms for More Flexibility Instrument Features
  • 1 MSa/Channel Arbitrary Waveform Memory Standard, 16 MSa/Channel Option
  • Large, Color, Graphical Display for Intuitive Operation
  • TCXO Timebase Standard, OCXO Optional for Ultra-High Stability
  • USB and LAN (LXI-C) Standard for Easy Utilization and Connecting and GPIB Standard


  • © Allied Electronics, Inc. 2014. All rights reserved.