Hoffman Cooling N431226G050

Hoffman Cooling Air Conditioner; Indoor; Narrow; PwrOff Relay; 11000BTU/Hr; 230V/50-60Hz/1Ph
Mfr. Part#: N431226G050
Allied Stock#: 70232061
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$5,829.73 (Each)
1$5,829.730
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Industry Standards:
  • UL/cUL Listed; Type 12, 3R, 4; 4X Optional; File No. SA6453
  • CE
  • IP56 Internal Loop
  • IP34 on External Loop
  • Telcordia GR-487 Capable (Outdoor)

    Application:
  • Industrial Automation
  • Waste Water Treatment Systems
  • Package Handling Equipment
  • Security and Defense Systems

    Features
  • Narrow Design Accommodates 12 In. (300 mm) Deep Cabinets
  • Energy Efficient Rotary Compressor
  • R407c and R134a Earth-Friendly Refrigerants
  • Models for 115, 230 and 400/460 3-Phase VAC Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Outdoor Model Operating Temperature Range from –40°F/–40°C to 131°F/55°C (125°F/52°C on N28 Series)
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat on Enclosure Side of the Unit; Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Galvanized Sheet-Metal Cover for Rugged Factory and Outdoor Environments
  • Easy-Mount Flanges for Simple Installation
  • Cut-Out Adapter Options for Enclosures with McLean GENESIS® Air Conditioners Enable Users to Easily Transition to the New Unit
  • Dust-Resistant Condenser Coil Allows the Unit to Be Run Filterless in Most Applications
  • Cleanable, Reusable Aluminum Mesh Filter Protects Coils for Maximum Cooling Performance
  • Mounting Hardware, Gaskets and User Manual Furnished with the Unit
  • Every Unit Functionally Tested Before Shipping
  • Standard Indoor Air Conditioner Models Also Include:
    - Active Condensate Management with Heater Strip
    - Power-Off Relay for Door Switch and Other System Requirements
    - Malfunction Switch
  • Standard Outdoor Air Conditioner Models Also Include:
    - Telcordia GR-487 Capable
    - Corrosion-Resistant Components
    - Malfunction Switch
    - Compressor Heater
    - Head Pressure Control
    - 1300 W Enclosure Heater

    Specifications:
  • Nominal Cooling Capacity 4000 BTUs/Hr. (1172 W)
  • N28 4000 BTU/Hr. (1172 W)
  • N36 6000 & 8000 BTU/Hr. (1758 and 2344 W)
  • N43 11000 BTU/Hr. (3223 W)
  • Outdoor Model Operating Temperature Range from –40°F/–40°C to 131°F/55°C (125°F/52°C on N28 Series)

    Finish:
  • RAL 7035 Light-Gray, Semi-Textured Powder-Coat Paint
  • Other Colors and Textures Available


  • © Allied Electronics, Inc. 2014. All rights reserved.