Bourns MOV-20D680K

Bourns Varistor; Metal Oxide; 20 mm; 68V; 10%
Mfr. Part#: MOV-20D680K
Allied Stock#: 70231703
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.620 (Each)
1$0.620
10$0.430
50$0.400
100$0.350
500$0.310
Availability

5943 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The MOV-20DxxxK Series of 20 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and VRMS voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features:
  • High Voltage Rating
  • High Current Rating
  • Bidirectional
  • Surge Protection
  • Fast Response Time
  • RoHS Compliant

  • Agency Recognition: RU
    Applications:
  • Power Supplies
  • Power Systems
  • Line Voltage
  • Telecom Systems
  • White Goods/Appliances


  • © Allied Electronics, Inc. 2013. All rights reserved.