The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features:
High Voltage Rating
High Current Rating
Bidirectional
Surge Protection
Fast Response Time
RoHS Compliant
Applications:
Power Supplies
Power Systems
Line Voltage
Telecom Systems
White Goods/Appliances
| Brand/Series | : |
MOV-14D Series
|
| Capacitance | : |
510 pF
|
| Current, Peak | : |
4500 A
|
| Dimensions | : |
20 H × 5 T mm
|
| Energy Rating | : |
100 Joules
|
| Mounting Style | : |
Leaded
|
| Package | : |
Leads
|
| Power Rating | : |
0.6 W
|
| Technology | : |
Metal Oxide
|
| Temperature, Operating, Maximum | : |
85 °C
|
| Temperature, Operating, Minimum | : |
-40 °C
|
| Time, Response | : |
25 ns
|
| Type | : |
MOV
|
| Voltage, AC | : |
250 VAC
|
| Voltage, Clamping | : |
650 V
|
| Voltage, DC | : |
320 VDC
|
| Voltage, Varistor | : |
390 V
|