The NPA product Series is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC-14 pin surface mount, the NPA Series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in optional tape and reel form to simplify manufacturing handling.
Features:
Surface Mountable
Differential, Gauge, Absolute and Low Pressure
10" H2O to 30 psi Full Scale
Analog Amplified Analog or Digital Output
Uncalibrated mV Output Option
Digital Pressure Signal: 14-Bit ADC/11-Bit DAC
On Chip Temperature Sensor in Digital Mode
Operating Temperature Range of –40 to 125°C
Total Error Band < ±1.5% FSO
60X Overpressure on Ranges <1 psi
| Accuracy | : |
±1.5 %FSO
|
| Brand/Series | : |
NPA Series
|
| Current, Supply | : |
1.5 mA
|
| Function | : |
Pressure
|
| Impedance | : |
5000 Ohm
|
| Impedance, Input | : |
5000 Ohm
|
| Mounting Type | : |
SMD
|
| Output | : |
I2C Digital
|
| Output Type | : |
Voltage
|
| Package | : |
SOIC-14
|
| Primary Type | : |
Pressure
|
| Range, Measurement | : |
1 psi
|
| Sensor Type | : |
Pressure
|
| Temperature Coefficient | : |
30 %/°C
|
| Temperature, Range | : |
-40 to 125 °C
|
| Termination | : |
Surface Mount
|
| Voltage, Supply | : |
10 VDC
|