GE Infrastructure Sensing NPA-700B-010WD

GE Infrastructure Sensing Pressure Sensor; I2C Digital; 10 In. H20 Differential; Barbed; Surface Mount
Mfr. Part#: NPA-700B-010WD
Allied Stock#: 70231437
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$23.39 (Each)
1$23.390
10$21.840
50$21.010
100$20.620
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The NPA product Series is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC-14 pin surface mount, the NPA Series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in optional tape and reel form to simplify manufacturing handling.
Features:
  • Surface Mountable
  • Differential, Gauge, Absolute and Low Pressure
  • 10" H2O to 30 psi Full Scale
  • Analog Amplified Analog or Digital Output
  • Uncalibrated mV Output Option
  • Digital Pressure Signal: 14-Bit ADC/11-Bit DAC
  • On Chip Temperature Sensor in Digital Mode
  • Operating Temperature Range of –40 to 125°C
  • Total Error Band < ±1.5% FSO
  • 60X Overpressure on Ranges <1 psi


  • © Allied Electronics, Inc. 2013. All rights reserved.