N-TRON Corporation 116TX

N-TRON Corporation Ethernet Switch, 16 RJ-45 10/100 Base, TX Copper Ports
Mfr. Part#: 116TX
Allied Stock#: 70229511
 

Notes

Pricing (USD) & Availability
Standard Pricing
$399.00 (Each)
1$399.000
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The compact N-Tron® 116TX unmanaged Industrial Ethernet switch is ideal for industrial applications that demand dependable performance under harsh conditions. The compact 16-port device offers exceptional reliability and performance for a range of mission-critical applications including data acquisition, Ethernet I/O and process control.

Delivered in a rugged industrial metal enclosure, the 116TX provides 16 highperformance 10/100BaseTX copper ports with full wire speed communications — up to 3.2 GB/s throughput — for robust network support. The unit boasts exceptional MTBF and extended tolerances to shock, vibration, temperature fl uctuations and noise — common elements in factory fl oor control networks, utilities, wastewater treatment, wind turbines, rail car, intelligent traffi c control and transportation applications.

Features:
  • Sixteen 10/100BaseTX RJ-45 Ports
  • Slim, Space-Saving Design
  • –40°C to 85°C Operating Temperature
  • IEEE 802.3 Compliance
  • ESD and Surge Protection Diodes on all Ports
  • Store-and-Forward Technology
  • Supports Full/Half Duplex Operation
  • Full Wire Speed Communications
  • Up to 3.2 GB/s Maximum Throughput
  • Auto Negotiation, Auto Sensing Speed, Duplex, and Flow Control
  • MDIX Auto Sensing Cable
  • Redundant Power Inputs (10-49 VDC)
  • LED Link/Activity Status Indication
  • Rugged DIN-Rail Enclosure
  • >2M Hours MTBF
  • People Also Bought

     Interface Products > Industrial Ethernet Switches


    © Allied Electronics, Inc. 2014. All rights reserved.