N-TRON Corporation 108TX

N-TRON Corporation Ethernet Switch, 8 RJ-45 10/100 Base, TX Copper Ports
Mfr. Part#: 108TX
Allied Stock#: 70229510
 

Notes

Pricing (USD) & Availability
Standard Pricing
$143.00 (Each)
1$143.000
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The N-Tron® 108TX is a low cost, unmanaged eight port Industrial Ethernet switch. It is housed in a hardened, metal, DIN-Rail enclosure, and is designed for use in mission critical data acquisition, control, and Ethernet I/O applications.

Features:
  • Compact, Space Saving Package
  • Full IEEE 802.3 Compliance
  • American Bureau of Shipping (ABS) Type Approval
  • EN50155 for Railway Applications
  • Eight 10/100BaseTX RJ-45 Ports
  • Unmanaged Operation
  • Extended Environmental Specifi cations
  • –40°C to 70°C Operating Temperature
  • >2M Hours MTBF
  • Supports Full/Half Duplex Operation
  • Up to 1.6 GB/s Maximum Throughput
  • MDIX AutoBSensing Cable
  • Auto Sensing Speed and Flow Control
  • Full Wire Speed Communications
  • Store-and-Forward Technology
  • Redundant Power Inputs (10-30 VDC)
  • ESD Protection Diodes on All Ports
  • Surge Protection Diodes on Power Inputs
  • LED Link/Activity Status Indication
  • Hardened Metal DIN-Rail Enclosure
  • People Also Bought

     Interface Products > Industrial Ethernet Switches


    © Allied Electronics, Inc. 2014. All rights reserved.