Fluke FLUKE-700G04

Fluke Meter, Gauge, Pressure, Digital, +/- 15PsiG
Mfr. Part#: FLUKE-700G04
Allied Stock#: 70227800
 

Documents

View FLUKE-700G04 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$899.95 (Each)
1$899.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

With best-in-class accuracy and measurements, the Fluke 700G series precision pressure test gauges were designed to handle all of your pressure calibration needs. The 700G series pressure test gauges are rugged and easy to use, with twenty three models ranging from ±10 inH2O/20 mbar to 10,000 psi/690 bar including absolute pressure ranges. When combined with the Fluke 700PTPK or 700HTPK you have got a complete pressure testing solution for up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump. Get the ultimate in measurement flexibility with the large backlit screen, which displays three parameters at once.

  • Rugged, Reliable, Easy-to-Use Pressure Gauges
  • Seven Reference Class Gauge Ranges with ±0.04% of Reading Accuracy: 30 psi, 100 psi, 500 psi, 1000 psi, 3000 psi, 5000 psi and 10,000 psi
  • Two Low Pressure Measurement Ranges with ±0.1 of Reading Accuracy: 10 inH2O, 1 psi
  • Fourteen Precision Test Gauge Ranges with ±0.05% of Reading Accuracy: 15 psi, 30 psi, 100 psi, 300 psi, 500 psi, 1000 psi, 2000 psi, 3000 psi, 5000 psi and 10,000 psi
  • Four Absolute Pressure Measurement Ranges: 15, 30, 100 and 300 psia
  • CSA; Class 1, Div 2, Groups A-D Rating
  • ATEX Rating: II 3 G Ex nA IIB T6
  • Log Up to 8,493 Pressure Measurements to Memory (Requires 700G/TRACK Software)
  • 3-Year Warranty
  • Accessories

     Uncategorized


    © Allied Electronics, Inc. 2014. All rights reserved.