Fluke FLUKE-435-II

Fluke Power Analyzer; 1000 Vrms; 30-3000Arms; 50KOhms; >10KHz; 435 II Series; Handheld; IP51
Mfr. Part#: FLUKE-435-II
Allied Stock#: 70227764
 

Notes

Pricing (USD) & Availability
Standard Pricing
$8,299.95 (Each)
1$8,299.950
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Analyzer
Think of the Fluke 435 Series II Power Quality and Energy Analyzer as your insurance policy. No matter what goes wrong in your facility, with the 435 II you will always be prepared. Equipped with advanced power quality functions and energy
monetization capabilities, there is no electrical issue this model can’t handle. PowerWave function captures fast RMS values and allows you to see every waveform to determine how the voltage, current and frequency values are interacting. Power Inverter Efficiency function measures both ac power and dc power, in and out, to monitor the efficiency of your inverters and, as with the other 430 Series II models, the 435 II features an Energy Loss Calculator that will monetize energy waste due to poor power
quality, helping you save on the energy bill.
Features / Benefits
  • Energy loss calculator: Classic active and reactive power measurements, unbalance and harmonic power, are quantified to pinpoint true system energy losses in dollars (other local currencies available)
  • Power inverter efficiency: Simultaneously measure AC output power and DC input power for power electronics systems using optional DC clamp
  • PowerWave data capture: 435 and 437 Series II analyzers capture fast RMS data, show half-cycle and waveforms to characterize electrical system dynamics (generator start-ups, UPS switching etc.)
  • Waveform capture: 435 and 437 Series II models capture 100/120 cycles (50/60Hz) of each event that is detected in all modes, without set-up
  • Automatic Transient Mode: 435 and 437 Series II analyzers capture 200 kHz waveform data on all phases simultaneously up to 6 kV
  • Fully Class-A compliant: 435 and 437 Series II analyzers conduct tests according to the stringent international IEC 61000-4-30 Class-A standard
  • Mains signaling: 435 and 437 Series II analyzers measure interference from ripple control signals at specific frequencies.
  • 400 Hz measurement: 437 Series II Analyzer captures power quality measurements for avionic and military power systems
  • Troubleshoot real-time: Analyze the trends using the cursors and zoom tools
  • Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance
  • Measure all three phases and neutral: With included four flexible current probes with enhanced thin flex designed to fit into the tightest places.
  • Automatic Trending: Every measurement is always automatically recorded, without any set-up
  • System-Monitor: Ten power quality parameters on one screen according to EN50160 power quality standard.
  • Logger function: Configure for any test condition with memory for up to 600 parameters at user defined intervals
  • View graphs and generate reports: With included analysis software
  • Accessories

     Test Equipment Accessories > Accessories
     Probes > Multimeter Probes
     Oscilloscope Probes > Current


    © Allied Electronics, Inc. 2014. All rights reserved.