B&K Precision 4005DDS

B&K Precision DDS Function Generator, 5 MHz
Mfr. Part#: 4005DDS
Allied Stock#: 70227690
 

Notes

RoHS Exempt ProductRoHS Exempt Product

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$309.00 (Each)
1$309.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The B&K Precision model 4005DDS is a versatile 5 MHz DDS (direct digital synthesis) function generator with a 4-digit display. The instrument generates sinusoidal, triangular, and square waveforms over the 1 Hz to 5 MHz range at precise frequencies. The output voltage can be varied from 0 to 10 Vp-p into 50 ohms or to 20 Vp-p into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.
Features:
  • Frequency is selectable from 1 Hz to 5 MHz
  • Sine, square, or triangle waveform output
  • Direct digital synthesis (DDS) architecture
  • Bright, easy-to-read LED display
  • Number pad for quick input of frequency
  • Front panel push button and pull knob can attenuate output by up to 40 dB
  • Adjustable duty cycle and DC offset


  • © Allied Electronics, Inc. 2014. All rights reserved.