Vector Electronics & Technology R644

Vector Electronics & Technology Connector, Edge; Phosphor Bronze (Contact); Flush; 4.360; 3.596; 4.032 in.
Mfr. Part#: R644
Allied Stock#: 70219507
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$21.05 (Each)
1$21.050
10$19.300
25$18.090
Availability

113 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Phosphor Bronze (Contact), Series R600 Edge Connectors

For use with RETMA (EIA) based VectorPak™ subracks, the R600 series wire-wrap and solder tail edge card connectors for 0.062" thick PCB's are designed for low insertion force, minimum wear on PlugBord™ circuit board edge contacts. Mating contacts are gold/nickel plated for reliability. Highly efficient, 30 mV maximum contact voltage drop at 3 amps rated current. Insulation resistance is 5,000 Megohms at 500 VDC. Vectorbord\'ae Edge Card Connectors are supplied with between-contact polarizing keys. Contact plating 0.000010" gold over 0.000050" nickel.

  • 19 Inch Rackmount Format
  • Guide Positions at 0.25" Increments
  • Adjustable for Height and Depth
  • 0.080" Thick Clear Chromate Finish Aluminum Construction
  • Sidewall Slots Provide Up to 1" of Vertical Adjustment Top and Bottom
  • Rear Struts for Mounting Connectors
  • Compatible with Vector Prototyping Boards and Backplanes (See Pages 1592-1593)
  • Phenolic, UL-94V-0 or Glass Filled Diallylphthalate UL-94V-1 or Ryton R10 or Equivalent Body Material


  • © Allied Electronics, Inc. 2014. All rights reserved.